Similar
Similar

UDZVFHTE-1733B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1733BTR-ND - Tape & Reel (TR) UDZVFHTE-1733BCT-ND - Cut Tape (CT) UDZVFHTE-1733BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1733B |
Description | DIODE ZENER 33V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±2.48% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1733B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,10040 € | 10,04 € |
| 500 | 0,06600 € | 33,00 € |
| 1.000 | 0,05409 € | 54,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03738 € | 112,14 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03528 € | 317,52 € |
| 15.000 | 0,03370 € | 505,50 € |
| 21.000 | 0,02539 € | 533,19 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |



