MAZ80470ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 909
Unit Price: 0,30000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.707
Unit Price: 0,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.778
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,41000 €
Datasheet
Zener Diode 4.7 V 150 mW ±6% Surface Mount SMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 150 mW ±6% Surface Mount SMini2-F1
9-S-MINI-2P

MAZ80470ML

DigiKey Part Number
MAZ80470MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ80470ML
Description
DIODE ZENER 4.7V 150MW SMINI2
Customer Reference
Detailed Description
Zener Diode 4.7 V 150 mW ±6% Surface Mount SMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
150 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes