Similar
Similar

MAZ20560A0G | |
|---|---|
DigiKey Part Number | MAZ20560A0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZ20560A0G |
Description | DIODE ZENER 5.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±7% Through Hole DO41-A1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 2 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package DO41-A1 |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4734A | onsemi | 18.659 | 1N4734AFS-ND | 0,22000 € | Similar |
| 1N4734A,113 | Nexperia USA Inc. | 12.676 | 1727-4225-1-ND | 0,25000 € | Similar |
| 1N4734A-T50A | onsemi | 14.875 | 1N4734A-T50ACT-ND | 0,31000 € | Similar |
| 1N4734ATR | onsemi | 42.971 | 1N4734AFSCT-ND | 0,24000 € | Similar |



