MA3X78600L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 150.542
Unit Price: 0,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 24.329
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 680.236
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.569
Unit Price: 0,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 19
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 217.260
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 35.401
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.405
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,31000 €
Datasheet
Diode 30 V 100mA Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA3X78600L

DigiKey Part Number
MA3X78600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA3X78600L
Description
DIODE SCHOTTKY 30V 100MA MINI3G1
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
2 ns
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
20pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Mini3-G1
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes