MA2S7280GL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 198.717
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 84
Unit Price: 0,19000 €
Datasheet
Diode 30 V 30mA Surface Mount SSMini2-F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA2S7280GL

DigiKey Part Number
MA2S7280GLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA2S7280GL
Description
DIODE SCHOTTK 30V 30MA SSMINI2F4
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SSMini2-F4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
1 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SSMini2-F4
Current - Average Rectified (Io)
30mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB520S30T1Gonsemi198.717RB520S30T1GOSCT-ND0,12000 €Similar
RB751S40T5Gonsemi0RB751S40T5GOSCT-ND0,14000 €Similar
SBAT54XV2T1Gonsemi84SBAT54XV2T1GOSCT-ND0,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes