



LKS1AF-9V | |
|---|---|
DigiKey Part Number | LKS1AF-9V-ND |
Manufacturer | |
Manufacturer Product Number | LKS1AF-9V |
Description | RELAY GEN PURPOSE SPST 5A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LKS1AF-9V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 1385VA | |
Coil Current | 27.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 6.3 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 324 Ohms | |
Base Product Number |

