



LKS1AF-5V | |
|---|---|
DigiKey Part Number | 255-1268-ND |
Manufacturer | |
Manufacturer Product Number | LKS1AF-5V |
Description | RELAY GEN PURPOSE SPST 5A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LKS1AF-5V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 100 Ohms |
Coil Current 50 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LKT1AF-5V | Panasonic Industry | 2.633 | 255-3499-ND | 0,74509 € | Parametric Equivalent |


