




JW2ASN-DC9V | |
|---|---|
DigiKey Part Number | 255-3673-ND |
Manufacturer | |
Manufacturer Product Number | JW2ASN-DC9V |
Description | RELAY GEN PURPOSE DPST 5A 9V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW2ASN-DC9V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 58 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,76300 € | 27,63 € |
| 25 | 2,63840 € | 65,96 € |
| 50 | 2,54800 € | 127,40 € |
| 100 | 2,46070 € | 246,07 € |
| 300 | 2,32823 € | 698,47 € |
| 500 | 2,26906 € | 1.134,53 € |
| 1.000 | 2,19111 € | 2.191,11 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |


