



JW1FSN-DC6V | |
|---|---|
DigiKey Part Number | 255-1731-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-DC6V |
Description | RELAY GEN PURPOSE SPDT 10A 6V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW1FSN-DC6V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 88 mA | Coil Resistance 68 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,27100 € | 22,71 € |
| 25 | 2,16880 € | 54,22 € |
| 50 | 2,09440 € | 104,72 € |
| 100 | 2,02280 € | 202,28 € |
| 300 | 1,91387 € | 574,16 € |
| 500 | 1,86524 € | 932,62 € |
| 1.000 | 1,80119 € | 1.801,19 € |
| 5.000 | 1,66065 € | 8.303,25 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |


