




JW1FSN-B-DC24V | |
|---|---|
DigiKey Part Number | 255-1727-ND |
Manufacturer | |
Manufacturer Product Number | JW1FSN-B-DC24V |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 22 mA | Coil Resistance 1.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTB14024F | TE Connectivity Potter & Brumfield Relays | 2.786 | PB361-ND | 6,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 2,03880 € | 50,97 € |
| 50 | 1,96900 € | 98,45 € |
| 100 | 1,90170 € | 190,17 € |
| 300 | 1,79933 € | 539,80 € |
| 500 | 1,75360 € | 876,80 € |
| 1.000 | 1,69337 € | 1.693,37 € |
| 5.000 | 1,56125 € | 7.806,25 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |



