General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JW1AFSN-DC6V-F

DigiKey Part Number
JW1AFSN-DC6V-F-ND
Manufacturer
Manufacturer Product Number
JW1AFSN-DC6V-F
Description
RELAY GEN PURPOSE SPST 10A 6V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class E
Packaging
Tray
Must Operate Voltage
4.2 VDC
Part Status
Active
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 60°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC, 30VDC - Max
Approval Agency
CQC, CSA, UR, VDE
Load - Max Switching
2500VA, 300W
Relay Type
Coil Current
88 mA
Coil Resistance
68 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1002,55490 €255,49 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,55490 €
Unit Price with VAT:3,04033 €