



JW1AFSN-B-DC48V-F | |
|---|---|
DigiKey Part Number | 255-4259-ND |
Manufacturer | |
Manufacturer Product Number | JW1AFSN-B-DC48V-F |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tray | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 2500VA, 300W | Relay Type |
Coil Current 11 mA | Coil Resistance 4.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,79080 € | 279,08 € |
| Unit Price without VAT: | 2,79080 € |
|---|---|
| Unit Price with VAT: | 3,32105 € |


