


JVN1AF-4.5V | |
|---|---|
DigiKey Part Number | JVN1AF-4.5V-ND |
Manufacturer | |
Manufacturer Product Number | JVN1AF-4.5V |
Description | RELAY GEN PURPOSE SPST 16A 4.5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.38 VDC |
Packaging Bulk | Must Release Voltage 0.23 VDC |
Part Status Obsolete | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, UR, VDE |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 4432VA, 480W | Coil Resistance 101 Ohms |
Coil Current 44.4 mA | Base Product Number |
Coil Type Non Latching |

