Direct




JV1A-5V | |
|---|---|
DigiKey Part Number | 255-1377-ND |
Manufacturer | |
Manufacturer Product Number | JV1A-5V |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Bulk | Must Release Voltage 0.25 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR |
Switching Voltage 125VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JVN1A-4.5V-F | Panasonic Industry | 5 | 255-2360-ND | 5,94000 € | Direct |


