


JV1-12V | |
|---|---|
DigiKey Part Number | JV1-12V-ND |
Manufacturer | |
Manufacturer Product Number | JV1-12V |
Description | RELAY GEN PURPOSE SPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR |
Switching Voltage 125VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |

