JTNV1AS-TMP-F-DC5V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 4.283
Unit Price: 7,13000 €
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 615
Unit Price: 7,80000 €
Datasheet
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JTNV1AS-TMP-F-DC5V

DigiKey Part Number
JTNV1AS-TMP-FDC5V-ND
Manufacturer
Manufacturer Product Number
JTNV1AS-TMP-F-DC5V
Description
RELAY GEN PURPOSE SPST 30A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC - Max
Load - Max Switching
8310VA
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
31 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes