General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
JTN1AS-TMP-F-DC6V
JTN1AS-TMP-F-DC6V
Relay Basics - Another Teaching Moment | DigiKey Electronics

JTN1AS-TMP-F-DC6V

DigiKey Part Number
255-2224-ND
Manufacturer
Manufacturer Product Number
JTN1AS-TMP-F-DC6V
Description
RELAY GEN PURPOSE SPST 30A 6V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
4.5 VDC
Part Status
Obsolete
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
20 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 85°C
Contact Rating (Current)
30 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC - Max
Approval Agency
CSA, UR
Load - Max Switching
8310VA
Relay Type
Coil Current
133 mA
Coil Resistance
45 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.