



JS1F-F-9V-F | |
|---|---|
DigiKey Part Number | JS1F-F-9V-F-ND |
Manufacturer | |
Manufacturer Product Number | JS1F-F-9V-F |
Description | RELAY GEN PURPOSE SPDT 10A 9V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 6.3 VDC |
Part Status Obsolete | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 100VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1000W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ1F09 | Panasonic Industry | 795 | 255-ALQ1F09-ND | 1,79000 € | Similar |


