JS1F-6V-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 798
Unit Price: 2,18000 €
Datasheet
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JS1F-6V-F

DigiKey Part Number
255-3619-ND
Manufacturer
Manufacturer Product Number
JS1F-6V-F
Description
RELAY GEN PURPOSE SPDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JS1F-6V-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class E
Packaging
Bulk
Must Operate Voltage
4.2 VDC
Part Status
Obsolete
Must Release Voltage
0.6 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPDT (1 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
10 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
250VAC, 100VDC - Max
Approval Agency
CSA, TUV, UR, VDE
Load - Max Switching
2500VA, 1000W
Relay Type
Coil Current
60 mA
Coil Resistance
100 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALQ106Panasonic Industry798255-3564-ND2,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes