Similar




JS1A-B-48V-F | |
|---|---|
DigiKey Part Number | 255-6183-ND |
Manufacturer | |
Manufacturer Product Number | JS1A-B-48V-F |
Description | RELAY GEN PURPOSE SPST 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 33.6 VDC |
Part Status Obsolete | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 100VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1000W | Relay Type |
Coil Current 7.5 mA | Coil Resistance 6.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ348 | Panasonic Industry | 0 | 255-ALQ348-ND | 1,86960 € | Similar |
| J107F1AS1248VDC.36 | CIT Relay and Switch | 1.499 | 2449-J107F1AS1248VDC.36-ND | 1,22000 € | Similar |



