



JS1-18V-F | |
|---|---|
DigiKey Part Number | 255-6177-ND |
Manufacturer | |
Manufacturer Product Number | JS1-18V-F |
Description | RELAY GEN PURPOSE SPDT 10A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JS1-18V-F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 12.6 VDC |
Part Status Obsolete | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 100VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 2500VA, 1000W | Relay Type |
Coil Current 20 mA | Coil Resistance 900 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ118 | Panasonic Industry | 0 | 255-3560-ND | 1,92830 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,37120 € | 34,28 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

