


JR1AF-TMP-DC24V | |
|---|---|
DigiKey Part Number | JR1AF-TMP-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | JR1AF-TMP-DC24V |
Description | RELAY GEN PURPOSE SPST 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 1.1 kOhms |
Coil Current 22 mA | Base Product Number |

