Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JR1AF-DC48V

DigiKey Part Number
255-1112-ND
Manufacturer
Manufacturer Product Number
JR1AF-DC48V
Description
RELAY GEN PURPOSE SPST 16A 48V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
4000VA, 480W
Coil Current
11 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
10 ms
Release Time
2 ms
Operating Temperature
-50°C ~ 70°C
Contact Material
Silver Alloy
Approval Agency
CSA, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.35 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.