


JR1AF-DC12V | |
|---|---|
DigiKey Part Number | 255-1110-ND |
Manufacturer | |
Manufacturer Product Number | JR1AF-DC12V |
Description | RELAY GEN PURPOSE SPST 16A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 16 A | Approval Agency CSA, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 4000VA, 480W | Coil Resistance 270 Ohms |
Coil Current 44 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTD34012F | TE Connectivity Potter & Brumfield Relays | 8.077 | PB293-ND | 5,80000 € | Similar |


