Similar




JQ1AP-B-24V | |
|---|---|
DigiKey Part Number | JQ1AP-B-24V-ND |
Manufacturer | |
Manufacturer Product Number | JQ1AP-B-24V |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1100W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ324 | Panasonic Industry | 3.383 | 255-3554-ND | 0,99000 € | Direct |
| T77S1D10-24 | TE Connectivity Potter & Brumfield Relays | 1.686 | PB369-ND | 3,37000 € | Similar |



