



JQ1-48V | |
|---|---|
DigiKey Part Number | JQ1-48V-ND |
Manufacturer | |
Manufacturer Product Number | JQ1-48V |
Description | RELAY GEN PURPOSE SPDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JQ1-48V Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 36 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 1250VA, 550W | Coil Resistance 5.76 kOhms |
Coil Current 8.3 mA | Base Product Number |
Coil Type Non Latching |

