



JM1AN-ZTMP-DC24V | |
|---|---|
DigiKey Part Number | JM1AN-ZTMP-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | JM1AN-ZTMP-DC24V |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |
Coil Type Non Latching |

