Similar




JM1AN-ZTM-DC48V | |
|---|---|
DigiKey Part Number | JM1AN-ZTM-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | JM1AN-ZTM-DC48V |
Description | RELAY GEN PURPOSE SPST 20A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.187"/0.250" |
Series | Must Operate Voltage 33.6 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 20 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 5000VA | Coil Resistance 2.56 kOhms |
Coil Current 18.8 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9AP1D52-48 | TE Connectivity Potter & Brumfield Relays | 979 | T9AP1D52-48-ND | 7,64000 € | Similar |


