


JE1AXN-DC12V | |
|---|---|
DigiKey Part Number | JE1AXN-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | JE1AXN-DC12V |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 1250VA, 150W | Coil Resistance 360 Ohms |
Coil Current 33.3 mA | Base Product Number |

