General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JC2A-DC24V

DigiKey Part Number
JC2A-DC24V-ND
Manufacturer
Manufacturer Product Number
JC2A-DC24V
Description
RELAY GEN PURPOSE DPST 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC - Max
Load - Max Switching
2500VA
Coil Current
41.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
15 ms
Release Time
2 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
576 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.