



JC1AF-S-DC24V-F | |
|---|---|
DigiKey Part Number | 255-2967-ND |
Manufacturer | |
Manufacturer Product Number | JC1AF-S-DC24V-F |
Description | RELAY GEN PURPOSE SPST 15A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 15 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 3750VA | Coil Resistance 640 Ohms |
Coil Current 37.5 mA | Base Product Number |

