Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HP4-L-DC24V

DigiKey Part Number
HP4-L-DC24V-ND
Manufacturer
Manufacturer Product Number
HP4-L-DC24V
Description
RELAY GEN PURPOSE 4PDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.205" (5.2mm)
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
3.6 VDC
Part Status
Obsolete
Operate Time
30 ms
Mounting Type
Release Time
30 ms
Coil Voltage
Operating Temperature
-50°C ~ 40°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
63 mA
Coil Resistance
380 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.