


HP4-DC12V | |
|---|---|
DigiKey Part Number | HP4-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | HP4-DC12V |
Description | RELAY GEN PURPOSE 4PDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.205" (5.2mm) |
Mfr | Must Operate Voltage 9.6 VDC |
Series | Must Release Voltage 1.8 VDC |
Packaging Bulk | Operate Time 30 ms |
Part Status Obsolete | Release Time 30 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form 4PDT (4 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 95 Ohms |
Coil Current 127 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP4-DC12V | Panasonic Industry | 50 | 255-2840-ND | 37,28000 € | Similar |


