



HP4-AC100V-F | |
|---|---|
DigiKey Part Number | 255-2809-ND |
Manufacturer | |
Manufacturer Product Number | HP4-AC100V-F |
Description | RELAY GEN PURPOSE 4PDT 10A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 100VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 50 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.205" (5.2mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 80 VAC | |
Must Release Voltage | 30 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -50°C ~ 40°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2000 Ohms | |
Base Product Number |

