Similar
Similar
Similar



HP3-M-AC24V | |
|---|---|
DigiKey Part Number | HP3-M-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | HP3-M-AC24V |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 19.2 VAC |
Series | Must Release Voltage 7.2 VAC |
Packaging Bulk | Operate Time 30 ms |
Part Status Obsolete | Release Time 30 ms |
Mounting Type | Operating Temperature -50°C ~ 40°C |
Coil Voltage | Contact Material Silver (Ag) |
Contact Form 3PDT (3 Form C) | Approval Agency CSA, UR, VDE |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 184.6 Ohms |
Coil Current 130 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14A55-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB163-ND | 28,02000 € | Similar |
| KUP-14AE5-24 | TE Connectivity Potter & Brumfield Relays | 70 | PB3017-ND | 27,74000 € | Similar |
| KUP-14AT5-24 | TE Connectivity Potter & Brumfield Relays | 87 | PB2282-ND | 77,32000 € | Similar |


