Similar
Similar



HP3-L-AC24V | |
|---|---|
DigiKey Part Number | HP3-L-AC24V-ND |
Manufacturer | |
Manufacturer Product Number | HP3-L-AC24V |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 19.2 VAC |
Packaging Bulk | Must Release Voltage 7.2 VAC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -50°C ~ 40°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Nom | Relay Type |
Coil Current 130 mA | Coil Resistance 184.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-14A15-24 | TE Connectivity Potter & Brumfield Relays | 146 | PB157-ND | 26,84000 € | Similar |
| KUP-14A35-24 | TE Connectivity Potter & Brumfield Relays | 113 | PB464-ND | 28,91000 € | Similar |


