HP2-L-AC24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 133
Unit Price: 23,48000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HP2-L-AC24V

DigiKey Part Number
HP2-L-AC24V-ND
Manufacturer
Manufacturer Product Number
HP2-L-AC24V
Description
RELAY GEN PURPOSE DPDT 10A 24V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, Quick Connect - 0.205" (5.2mm)
Series
Must Operate Voltage
19.2 VAC
Packaging
Bulk
Must Release Voltage
7.2 VAC
Part Status
Obsolete
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-50°C ~ 40°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag)
Contact Rating (Current)
10 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Nom
Relay Type
Coil Current
78 mA
Coil Resistance
307.7 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUP-11A15-24TE Connectivity Potter & Brumfield Relays133PB151-ND23,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes