HP2-AC6V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 141
Unit Price: 53,89000 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HP2-AC6V

DigiKey Part Number
HP2-AC6V-ND
Manufacturer
Manufacturer Product Number
HP2-AC6V
Description
RELAY GEN PURPOSE DPDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, Quick Connect - 0.205" (5.2mm)
Mfr
Must Operate Voltage
4.8 VAC
Series
Must Release Voltage
1.8 VAC
Packaging
Bulk
Operate Time
25 ms
Part Status
Obsolete
Release Time
25 ms
Mounting Type
Operating Temperature
-50°C ~ 40°C
Coil Voltage
Contact Material
Silver (Ag)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR, VDE
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
250VAC - Nom
Coil Resistance
19.4 Ohms
Coil Current
310 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KUP-11A15-6TE Connectivity Potter & Brumfield Relays141PB2272-ND53,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes