Similar




HL2-L-DC12V | |
|---|---|
DigiKey Part Number | HL2-L-DC12V-ND |
Manufacturer | |
Manufacturer Product Number | HL2-L-DC12V |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 10 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 125VAC - Nom | Relay Type |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2N-DC12 | Omron Automation and Safety | 182 | Z2603-ND | 17,04000 € | Direct |
| K10P-11D15-12 | TE Connectivity Potter & Brumfield Relays | 1.095 | PB324-ND | 16,82000 € | Similar |



