Similar




HL2-HTM-DC6V | |
|---|---|
DigiKey Part Number | HL2-HTM-DC6V-ND |
Manufacturer | |
Manufacturer Product Number | HL2-HTM-DC6V |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 4.8 VDC |
Series | Must Release Voltage 0.6 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Obsolete | Release Time 5 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 40 Ohms |
Coil Current 150 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R10-E1Y2-V52 | TE Connectivity Potter & Brumfield Relays | 209 | PB116-ND | 45,70000 € | Similar |


