Similar




HL2-HTM-DC48V-F | |
|---|---|
DigiKey Part Number | 255-4015-5-ND |
Manufacturer | |
Manufacturer Product Number | HL2-HTM-DC48V-F |
Description | RELAY GEN PURPOSE DPDT 10A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 38.4 VDC |
Series | Must Release Voltage 4.8 VDC |
Packaging Tube | Operate Time 25 ms |
Part Status Obsolete | Release Time 25 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPDT (2 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 2.6 kOhms |
Coil Current 18.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUP-11D55-48 | TE Connectivity Potter & Brumfield Relays | 44 | PB1470-ND | 31,29000 € | Similar |


