Direct
Similar




HL2-HP-DC24V | |
|---|---|
DigiKey Part Number | 255-2217-ND |
Manufacturer | |
Manufacturer Product Number | HL2-HP-DC24V |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 19.2 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Tube | Operate Time 10 ms |
Part Status Obsolete | Release Time 5 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-0-DC24 | Omron Automation and Safety | 11.309 | Z977-ND | 12,71000 € | Direct |
| K10P-11D55-24 | TE Connectivity Potter & Brumfield Relays | 0 | PB328-ND | 16,99000 € | Similar |



