Similar




HL2-H-AC24V | |
|---|---|
DigiKey Part Number | 255-2214-ND |
Manufacturer | |
Manufacturer Product Number | HL2-H-AC24V |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 19.2 VAC |
Series | Must Release Voltage 7.2 VAC |
Packaging Tube | Operate Time 10 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 480 Ohms |
Coil Current 50 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-AC24 | Omron Automation and Safety | 155 | Z788-ND | 12,98000 € | Direct |
| K10P-11A15-24 | TE Connectivity Potter & Brumfield Relays | 46 | PB320-ND | 19,49000 € | Similar |



