General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HL2-H-AC100V

DigiKey Part Number
HL2-H-AC100V-ND
Manufacturer
Manufacturer Product Number
HL2-H-AC100V
Description
RELAY GEN PURPOSE DPDT 10A 100V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Mfr
Must Operate Voltage
80 VAC
Series
Must Release Voltage
30 VAC
Packaging
Bulk
Operate Time
10 ms
Part Status
Obsolete
Release Time
10 ms
Mounting Type
Operating Temperature
-50°C ~ 70°C
Coil Voltage
Contact Material
Silver Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
cURus, TUV
Contact Rating (Current)
10 A
Relay Type
Switching Voltage
125VAC - Nom
Coil Resistance
8.3 kOhms
Coil Current
12 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.