Similar




HL1-HP-DC24V | |
|---|---|
DigiKey Part Number | HL1-HP-DC24V-ND |
Manufacturer | |
Manufacturer Product Number | HL1-HP-DC24V |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Must Operate Voltage 19.2 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Obsolete | Release Time 5 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form SPDT (1 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 15 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 650 Ohms |
Coil Current 37 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY1-0-DC24 | Omron Automation and Safety | 146 | Z973-ND | 10,91000 € | Similar |


