



HJ4-L-DC48V | |
|---|---|
DigiKey Part Number | HJ4-L-DC48V-ND |
Manufacturer | |
Manufacturer Product Number | HJ4-L-DC48V |
Description | RELAY GEN PURPOSE 4PDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 38.4 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1250VA, 625W | Coil Resistance 2.6 kOhms |
Coil Current 18 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY4N-DC48 | Omron Automation and Safety | 6 | Z11247-ND | 27,86000 € | Similar |


