



HJ4-L-AC12V | |
|---|---|
DigiKey Part Number | HJ4-L-AC12V-ND |
Manufacturer | |
Manufacturer Product Number | HJ4-L-AC12V |
Description | RELAY GEN PURPOSE 4PDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 5 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1250VA, 625W | Coil Resistance 140.5 Ohms |
Coil Current 85.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY4N-AC12 | Omron Automation and Safety | 0 | LY4N-AC12-ND | 28,31000 € | Similar |


