HJ2-T-AC48V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 8,93460 €
Datasheet
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HJ2-T-AC48V

DigiKey Part Number
HJ2-T-AC48V-ND
Manufacturer
Manufacturer Product Number
HJ2-T-AC48V
Description
RELAY GEN PURPOSE DPDT 10A 48V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
25.9 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC
Must Release Voltage
14.4 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1853 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes