



HJ2-T-AC12V | |
|---|---|
DigiKey Part Number | 255-3697-ND |
Manufacturer | |
Manufacturer Product Number | HJ2-T-AC12V |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VAC |
Packaging Bulk | Must Release Voltage 3.6 VAC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 140.5 Ohms |
Coil Current 85.4 mA | Base Product Number |
Coil Type Non Latching |

