General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HJ2-L-AC100V

DigiKey Part Number
HJ2-L-AC100V-ND
Manufacturer
Manufacturer Product Number
HJ2-L-AC100V
Description
RELAY GEN PURPOSE DPDT 7A 100V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 100VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
7 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1750VA, 875W
Coil Current
11.6 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
80 VAC
Must Release Voltage
30 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
8.62 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.